Makita D-65729 Round brushes set Steel 4-piece Wire Cups & Brushes Abrasives

MPN
D-65729
Brand
Makita
EAN-13
0088381539111
Order Code
16-8678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Makita D-65729 is a set of round wire brushes designed for use with machine tools, consisting of four steel brush pieces. These abrasives are engineered for robust metal surface preparation, including the removal of rust, paint, and scale, ensuring precise and efficient cleaning or finishing tasks. With their high tensile steel wires, these brushes are ideal for industrial and mechanical applications where durability and consistent performance are essential, such as in construction, automotive repair, or metal fabrication. The set is optimised for engineers requiring reliable tools for surface conditioning, ensuring seamless integration with appropriate power tools for optimal functionality.
Type Circular (set)
Material Steel wire
Content 1
Thread Size 6mm
Uses Power Drills
Weight 0.500kg

Reviews

Be the first to submit a review

Trustpilot