Makita D-39780 Steel wire cup brush 90mm Wire Cups Brushes Abrasives

MPN
D-39780
Brand
Makita
EAN-13
0088381399906
Order Code
16-8673
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita D-39780 is a high-quality steel wire cup brush designed for durability and precision in industrial applications. Measuring 90mm in diameter, this abrasive tool features robust round wire strands that are ideal for aggressive material removal and surface preparation tasks. It is typically used in conjunction with machine tools for applications such as cleaning rust, removing paint, and preparing metal surfaces before welding or coating. The cup brush's construction enables efficient coverage of large areas while maintaining control over the surface finish, making it suitable for both light-duty and demanding tasks in construction and metalworking environments.
Type Cup
Diameter 90mm
Content 1
Thread Size M14
Uses Angle grinder

Reviews

Be the first to submit a review

Trustpilot