Makita D-34104 Hammer Drill Bit 32mm 570mm SDS-Max 2-Cutter

Image Representative of Range

Makita D-34104 Hammer Drill Bit 32mm 570mm SDS-Max 2-Cutter

MPN
D-34104
Brand
Makita
EAN-13
0088381364768
Order Code
12-4445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £30.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Makita manufactures the D-34104 hammer drill bit, measuring 32 mm in diameter and 570 mm in total length, designed with an SDS-Max shank for secure attachment. It is ideal for heavy-duty drilling in stone, masonry, and brickwork. This robust drill bit is suitable for professional use where precision and durability are required.
Type Hammer drill bit
Diameter 32mm
Length 450mm
Diameter (D) 32,0mm
Overall Length 570mm
Quantity 1
Tool Holder SDS-Max
Working Length 450mm

Reviews

Be the first to submit a review

Trustpilot