Makita D-34073 Hammer Drill Bit 30mm SDS-Max 370mm 2-Cutter

Image Representative of Range

Makita D-34073 Hammer Drill Bit 30mm SDS-Max 370mm 2-Cutter

MPN
D-34073
Brand
Makita
EAN-13
0088381364737
Order Code
12-4443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Makita, the D-34073 hammer drill bit features a 30 mm diameter and a total length of 370 mm with an SDS-Max shank. It is designed for heavy-duty applications such as drilling into stone, masonry, and brickwork. Ideal for professional contractors, this drill bit offers durability and precision in demanding construction environments.
Type Hammer drill bit
Diameter 30mm
Length 250mm
Diameter (D) 30,0mm
Overall Length 370mm
Quantity 1
Tool Holder SDS-Max
Working Length 250mm

Reviews

Be the first to submit a review

Trustpilot