Makita D-33906 Hammer Drill Bit 14mm 540mm SDS-Max 2-Cutter 1 piece

Image Representative of Range

Makita D-33906 Hammer Drill Bit 14mm 540mm SDS-Max 2-Cutter 1 piece

MPN
D-33906
Brand
Makita
EAN-13
0088381364560
Order Code
12-4434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 03/12/2026

The Makita D-33906 hammer drill bit, featuring a 14 mm diameter and a total length of 540 mm, is designed for use with SDS-Max systems. This robust drill bit is ideal for tough materials such as stone, masonry, and brickwork. It is perfect for construction and renovation projects requiring deep and precise drilling.
Type Hammer drill bit
Diameter 14mm
Length 400mm
Diameter (D) 14,0mm
Overall Length 540mm
Quantity 1
Tool Holder SDS-Max
Working Length 400mm

Reviews

Be the first to submit a review

Trustpilot