Makita D-27084 Flap Disc 125mm 1 piece For Steel Wood Plastic and Metals

Image Representative of Range

Makita D-27084 Flap Disc 125mm 1 piece For Steel Wood Plastic and Metals

MPN
D-27084
Brand
Makita
EAN-13
0088381343688
Order Code
12-4428
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    A40 A80
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Makita D-27084 flap disc features a 125 mm diameter and is a reliable abrasive pad mount for smoothing and finishing. It is designed for high-performance grinding, blending, and finishing applications on metal surfaces. This disc is ideal for use in construction, automotive repair, and maintenance tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Bore (B) 22,23mm
Disc Diameter 125mm
Grit A40

Reviews

Be the first to submit a review

Trustpilot