Makita D-03888 D-03888 SDS Plus Set, 5 Piece

MPN
D-03888
Brand
Makita
EAN-13
0088381174091
Order Code
98-1994
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita D-03888 SDS Plus Drill Bits, in a 5 Piece Set, are suitable for masonry and concrete. The solid carbide tip with centring point and optimised flutes offers fast drilling speeds in a contractors, low cost option. The 2 Cutter TCT tip is manufactured to DIN 8039 standards.

Contains: 1 x 5.5 x 110mm, 1 x 7.0 x 110mm, 1 x 6.0 x 160mm, 1 x 7.0 x 160mm and 1 x 8.0 x 160mm.


Number of Pieces 5
Diameter (D) 5,5 / 6 / 7 / 8mm
Overall Length 110 / 160mm
Quantity 5
Working Length 50 / 100mm

Reviews

Be the first to submit a review

Trustpilot