Makita CP100DZ Cordless cutters cut cardboard paper leather rubber

MPN
CP100DZ
Brand
Makita
EAN-13
0088381843379
Order Code
04-9590
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £103.49 £64.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Makita manufactures the CP100DZ cordless universal cutters, a versatile tool ideal for precise cutting tasks. This model is offered without a battery or charger, emphasising convenience and portability. It is widely used for a variety of cutting applications across different materials.
Type Cordless universal cutters
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 12V
Dimensions (L x W x H) 291 x 66 x 120 mm
Height 120mm
Idle speed 300 U/min
Length 291mm
Max Cutting Capacity 6mm
No load speed 300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Number of power packs included 0
Product Dimensions (L x W x H): 272 x 66 x 120 mm
Product net weight 0.51kg
Rack size 483 mm (19")
Sound Pressure Level (LpA) 71 dB(A)
Tool weight with battery 0.72 - 0.88kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 0.88kg
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot