Makita CE002GZ01 Cordless Disc cutter 127mm depth Bluetooth Vacuum

MPN
CE002GZ01
Brand
Makita
EAN-13
0088381777681
Order Code
04-9583
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £997.22 £990.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/09/2026

The Makita CE002GZ01 is a cordless disc cutter with a maximum cutting depth of 127mm, ideal for precise and efficient cutting tasks. This tool features robust build quality, making it suitable for heavy-duty applications in construction and renovation. Its cordless design offers convenient mobility for various cutting projects on-site.
Type Cordless Disc Cutter
Power N/A
Disc Diameter 355mm
Bore Ø 25.40mm
Cutting depth (max.) 127mm
Depth 825mm
Dim (W x H x D) 272 x 487 x 825 mm
Height 487mm
Sound pressure level 117dBA
Weight 13.5kg
Width 272mm

Reviews

Be the first to submit a review

Trustpilot