Makita CE001GZ CE001GZ XGT 80Vmax Power Cutter 80V (2 x 40V) Bare Unit

MPN
CE001GZ
Brand
Makita
EAN-13
0088381760911
Order Code
98-1991
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £943.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Makita CE001GZ XGT 80Vmax Power Cutter comes as a Bare Unit, NO battery or charger.

Supplied with:

1 x Coupling Sleeve.
1 x Reducing Ring 25.4 x 20 x 5mm for CE001G.
1 x Wrench Set.


Voltage 40V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 355mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20 / 25,4mm
International Protection Class (IP) IPX4
Max. Depth of Cut 127mm
No load speed 5300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 40 V
Product Dimensions (L x W x H): 786 x 272 x 433 mm
Product net weight 10.3kg
Sound Power Level (LWA) 120 dB(A)
Sound Pressure Level (LpA) 109 dB(A)
Tool weight with battery 12.3 - 14.1kg
Vibration Level, Concrete Cutting = 2,5 m/s²
Vibration Uncertainty (K Factor), Concrete Cutting 1,5 m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot