Makita BO4900/1 BO4900 1/2 Sheet Finishing Sander 330W 110V

MPN
BO4900/1
Brand
Makita
EAN-13
0088381042468
Order Code
98-1983
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £194.03 £186.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Makita BO4900 1/2 Sheet Finishing Sander 330W comes in the 110V Version.


Continuous Input Power 240V 330 W
Dimensions of Clamped Abrasive Sheet 115 x 280 mm
Noise Uncertainty (K Factor) 3 dB(A)
Orbits per Minute - 10000 min?¹
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 289 x 115 x 190 mm
Sanding Orbit Diameter 2,6mm
Sanding Pad Dimensions 115 x 229 mm
Sound Pressure Level (LpA) 74 dB(A)
Strokes per Minute (SPM) 20000 min?¹
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Vibrations per minute 4000 - 10000 min?¹
Weight Without Cable 2.8kg

Reviews

Be the first to submit a review

Trustpilot