Makita BO4555 Hook and Loop Palm Sander Plus Clamp 200W 240V

MPN
BO4555
Brand
Makita
Order Code
85-6818

Discontinued


The slimline Makita BO4555 hook and loop palm sander is easy to use, making it suitable for the amateur home decorator as well as for the professionals.

The BO4555 can be used for preparing wooden furniture as well as other surfaces for decoration.


  • Supplied with clamp
  • Manufacturer's part BO4555
Type Palm sander
Voltage 240V
Power Output 200W
Continuous Input Power 240V 200 W
Dimensions of Clamped Abrasive Sheet 114 x 140 mm
Noise Uncertainty (K Factor) 3 dB(A)
Orbits per Minute - 14000 min?¹
Pad Size 112 x 102mm
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 131 x 112 x 141 mm
Sanding Orbit Diameter 1,5mm
Sanding Pad Dimensions 112 x 102 mm
Sound Power Level (LWA) 91 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Strokes per Minute (SPM) 28000 min?¹
Vacuum cleaner connection Ø in / out 18/22mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Vibrations per minute 14000 min?¹
Weight Without Cable 1.1kg

Trustpilot