Makita BO4555/1 BO4555 Palm Sander 200W 110V

MPN
BO4555/1
Brand
Makita
EAN-13
0088381081726
Order Code
98-1979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £87.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita BO4555 Palm Sander 200W comes in the 110V Version.


Continuous Input Power 240V 200 W
Dimensions of Clamped Abrasive Sheet 114 x 140 mm
Noise Uncertainty (K Factor) 3 dB(A)
Orbits per Minute - 14000 min?¹
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 131 x 112 x 141 mm
Sanding Orbit Diameter 1,5mm
Sanding Pad Dimensions 112 x 102 mm
Sound Power Level (LWA) 91 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Strokes per Minute (SPM) 28000 min?¹
Vacuum cleaner connection Ø in / out 18/22mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Vibrations per minute 14000 min?¹
Weight Without Cable 1.1kg

Reviews

Be the first to submit a review

Trustpilot