Makita B-67315 Circular Saw Blade 305x30x2.15mm 80 cogs 1pc

MPN
B-67315
Brand
Makita
EAN-13
0088381541039
Order Code
04-9567
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £64.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Makita B-67315 is a circular saw blade featuring 80 cogs with dimensions of 305 x 30 x 2.15mm. This high-quality blade is designed for precision cutting, ensuring smooth and efficient performance. Suitable for use in professional and DIY woodworking projects, it is ideal for delivering clean cuts in a variety of materials.
Type Circular saw blade
Blade Diameter 305mm
(Ø) 305mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 305 x 30 x 2.15 mm
Kerf dimension 2,15mm
Number of cogs 80
Quantity 1
Rake angle 10°
Saw blade type Efficut
Thickness 2.15mm
Tooth form Efficut
Tooth Quantity 80
Weight 1.104kg

Reviews

Be the first to submit a review

Trustpilot