Makita B-66868 Adapter Bit Holder 3 8"4Kt To 1 4" 6Kt 50mm For Screwdrivers

MPN
B-66868
Brand
Makita
EAN-13
0088381539999
Order Code
16-8665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Makita B-66868 is a robust adapter bit holder designed to convert a 3/8-inch four-sided drive to a 1/4-inch six-sided drive, measuring 50mm in length. This component is categorised under screwdriver bits and holders and is essential for tasks requiring the conversion of drive sizes in various torque applications. Engineered for durability and precision, it is crafted to enable efficient power transfer and secure bit retention, making it a reliable choice for professional environments. Common engineering uses include adapting power tools for compatibility with different bit sizes, particularly in automotive, construction, and assembly applications, where precision and versatility are paramount. The Makita B-66868 ensures compatibility across a wide range of screwdrivers, enhancing tool use flexibility for engineers and technicians.
Type Bit adapter
Content 1
Drive 1/4"
Length 50mm
Product Type Bit adapter
Quantity 1
Thread mount 1/4"
Weight 0.024kg

Reviews

Be the first to submit a review

Trustpilot