Makita B-66818 Screw Guide Sleeve Bit Holder 80mm 1 4" Screwdriver Bits

MPN
B-66818
Brand
Makita
EAN-13
0088381539944
Order Code
16-8663
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Makita B-66818 presents a screw guide sleeve bit holder, identified as part number 3349739. With a length of 80 mm, this tool is designed for compatibility with 1/4-inch screwdriver bits, enhancing precision and stability during fastening operations. The guide sleeve's robust construction ensures durability, making it a reliable component in professional and industrial settings. It is particularly useful in applications involving repetitive screw driving tasks, where maintaining alignment is crucial to prevent damage to materials or components. The Makita B-66818 bit holder is engineered to facilitate efficient workflow in sectors such as construction, automotive repair, and advanced manufacturing.
Type Threaded guide sleeve
Content 1
Drive 1/4"
Length 80mm
Product Type Threaded guide sleeve
Quantity 1
Thread mount 1/4"
Weight 0.027kg

Reviews

Be the first to submit a review

Trustpilot