Makita B-58104 Hammer Drill Bit 8mm x 165mm SDS-Plus 1 piece

MPN
B-58104
Brand
Makita
EAN-13
0088381520997
Order Code
04-9531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Makita B-58104 hammer drill bit is an 8mm masonry drill bit with a total length of 165mm, designed for use with SDS-Plus systems. It is ideal for drilling into stone, brickwork, and other hard materials. Makita ensures high performance and durability for demanding applications.
Type Hammer drill bit
Diameter 10mm
Length 100mm
Diameter (D) 8,0mm
Overall Length 165mm
Quantity 1
Tool Holder SDS-Plus
Working Length 100mm

Reviews

Be the first to submit a review

Trustpilot