Makita B-57990 NEMESIS Hammer Drill Bit 6mm 265mm SDS-Plus 4-Cutter

Image Representative of Range

Makita B-57990 NEMESIS Hammer Drill Bit 6mm 265mm SDS-Plus 4-Cutter

MPN
B-57990
Brand
Makita
EAN-13
0088381352864
Order Code
12-4425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Makita's NEMESIS B-57990 is a high-performance hammer drill bit with a 6 mm diameter and a total length of 265 mm, designed for use with SDS-Plus systems. Its robust construction makes it ideal for drilling into stone, masonry, and brickwork. This single piece drill bit is perfect for demanding construction and renovation tasks.
Type Hammer drill bit
Diameter 6mm
Length 200mm
Diameter (D) 6,0mm
Overall Length 265mm
Quantity 1
Tool Holder SDS-Plus
Working Length 200mm

Reviews

Be the first to submit a review

Trustpilot