Makita B-57978 Nemesis 2 Hammer Drill Bit 6mm 165mm SDS-Plus 1pc

MPN
B-57978
Brand
Makita
EAN-13
0088381520867
Order Code
04-9530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Makita NEMESIS 2 B-57978 hammer drill bit is a 6mm masonry drill bit with a total length of 165mm, designed for use with SDS-Plus drills. Manufactured by Makita, this robust drill bit is ideal for drilling into stone, masonry, and brickwork. Its durable construction ensures efficient performance in heavy-duty applications.
Type Hammer drill bit
Diameter 6mm
Length 100mm
Diameter (D) 6,0mm
Overall Length 165mm
Quantity 1
Tool Holder SDS-Plus
Working Length 100mm

Reviews

Be the first to submit a review

Trustpilot