Makita B-52722 Burr Carbide Cylindrical 10mm Ø 20mm working length

MPN
B-52722
Brand
Makita
EAN-13
0088381470070
Order Code
04-9514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Makita B-52722 is a cylindrical burr carbide tool with a 10mm diameter, 20mm working length, and 6mm shank. This high-quality burr is designed for efficient metalworking tasks. Ideal for precise material removal and shaping in various industrial applications.
Type Burr
Shaft Diameter 6mm
Working Length 20mm
(Ø) 10mm
Diameter (D) 10mm
Material Carbide metal
Misc Attribute Cylindrical
Quantity 1
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot