Makita B-49373 B-49373 Drill & Bit Set, 75 Piece

MPN
B-49373
Brand
Makita
EAN-13
0088381464772
Order Code
98-1969
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita B-49373 is a comprehensive range of drill and screwdriver bits suitable for the DIY enthusiast. Featuring a good range of drill bits for steel, masonry and wood plus popular screwdriver bits and nut setters to cover most jobs around the home.
Supplied in a plastic carry case.

Contains 75 Piece:

19 x HSS-TIN Metal Drill Bits: 1, 1.5, 2(x2), 2.5, 3(x2), 3.5, 4(x2), 4.5, 5(x2), 5.5, 6, 6.5, 7, 7.5, 8mm.

5 x Masonry Drill Bits: 4, 5, 6, 7, 8mm.

4 x Wood Drill Bits: 4, 5, 6, 8mm.

5 x 25mm Pozi Bits: PZ0, PZ1, PZ2(x2), PZ3.
5 x 25mm Phillips Bits: PH0, PH1, PH2(x2), PH3.
5 x 25mm TORX Bits: T10, T15, T20, T25, T30.
5 x 25mm Slotted Bits: 3mm, 4mm, 5mm, 6mm(x2).

3 x 50mm Pozi Bits: PZ1, PZ2, PZ3.
3 x 50mm Phillips Bits: PH1, PH2, PH3.
4 x 50mm TORX Bits: T20, T25, T30, T40.
2 x 50mm Slotted Bits: 1.0x5.5mm, 1.2x6.5mm.
4 x 50mm Hex Bits: H3, H4, H5, H6.

8 x Nutsetter: 5, 5.5, 6, 7, 8, 9, 10, 11mm.

1 x 1/2in Countersink Bit.

1 x Centre Punch.

1 x Magnetic Bit Holder.


Number of Pieces 75
Quantity 75

Reviews

Be the first to submit a review

Trustpilot