Makita B-48832 groover Carbide 118mm 90° groove cutter for CA5000

MPN
B-48832
Brand
Makita
EAN-13
0088381458733
Order Code
04-9513
Country of Origin
USA
Qty Unit Price (Inc VAT)
1+ £183.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita B-48832 groover carbide metal features a 118mm diameter and is available in a single piece. It is designed for precision grooving with durable carbide material for efficient metalworking. This groover is suitable for use in professional and industrial applications.
Type Groover
(Ø) 118mm
Blade Diameter 118mm
Bore Size (Arbor Diameter) 20mm
Drill hole Ø 20mm
Kerf dimension 14,0mm
Material Carbide metal
Quantity 1
Rake angle 90°
Tooth Quantity 6

Reviews

Be the first to submit a review

Trustpilot