Makita B-46523 Masonry Twist Drill Bit 6.0 mm Sds-Plus 160 mm Stone Use

MPN
B-46523
Brand
Makita
EAN-13
0088381452458
Order Code
16-8651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Makita B-46523 is a masonry twist drill bit designed with precision for optimal performance in stone and masonry drilling applications. Featuring a 6.0 mm diameter and a total length of 160 mm, this drill bit is equipped with an SDS-Plus shank, ensuring secure and efficient attachment to compatible power tools. It is manufactured to withstand the rigours of heavy-duty use, providing durability and reliability in professional construction and renovation tasks. Engineers commonly utilise this bit for precise drilling in concrete, stone, and brickwork, making it an essential component for structural and infrastructural projects.
Type Masonry twist drill bit
Diameter 6mm
Length 160mm
Content 1
Diameter (D) 6,0mm
Overall Length 160mm
Quantity 1
Shank Diameter 10mm
Tool Holder SDS-Plus
Working Length 100mm

Reviews

Be the first to submit a review

Trustpilot