Makita B-33495 Makblade+ Carbide Saw Blade 260x30x1mm 48 Cogs Quiet

Image Representative of Range

Makita B-33495 Makblade+ Carbide Saw Blade 260x30x1mm 48 Cogs Quiet

MPN
B-33495
Brand
Makita
EAN-13
0088381422383
Order Code
12-4417
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £105.05 £98.03
10+ £95.09
50+ £94.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita MAKBLADE+ B-33495 is a carbide metal circular saw blade, measuring 260 x 30 x 1 mm with 48 teeth, ideal for precise and efficient metal cutting. Manufactured by Makita, this durable blade is designed to provide long-lasting performance in demanding tasks. It is typically used in construction and metalworking applications where smooth, accurate cuts are required.
Type Carbide metal circular saw blade
Blade Diameter 260mm
(Ø) 260mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 260 x 30 x 1 mm
Kerf dimension 2,8mm
Material Carbide metal
Material Suitability Wood
Number of cogs 48
Quantity 1
Rake angle 20°
Rotational speed (max.) 5870 U/min
Saw blade type Makblade+
Thickness 1mm
Tooth Quantity 48

Reviews

Be the first to submit a review

Trustpilot