Makita B-32910 SPECIALIZED Carbide Saw Blade 165x20x1mm 24T Battery Use

Image Representative of Range

Makita B-32910 SPECIALIZED Carbide Saw Blade 165x20x1mm 24T Battery Use

MPN
B-32910
Brand
Makita
EAN-13
0088381421782
Order Code
12-4414
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Makita B-32910 is a specialised carbide metal circular saw blade, measuring 165 x 20 x 1 mm, with 24 cogs. It is designed for cutting metal efficiently, offering durability and precision in various industrial and construction applications. The saw blade is ideal for professionals requiring reliable and high-performance metal cutting tools.
Type Carbide metal circular saw blade
Blade Diameter 165mm
(Ø) 165mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 165 x 20 x 1 mm
Kerf dimension 1,5mm
Material Carbide metal
Material Suitability Wood
Number of cogs 24
Quantity 1
Rake angle 20°
Rotational speed (max.) 4770 U/min
Saw blade type Specialized
Thickness 1mm
Tooth Quantity 24

Reviews

Be the first to submit a review

Trustpilot