Makita B-32904 SPECIALIZED Carbide Saw Blade 165x20mm 24 Cogs Battery Saw

Image Representative of Range

Makita B-32904 SPECIALIZED Carbide Saw Blade 165x20mm 24 Cogs Battery Saw

MPN
B-32904
Brand
Makita
EAN-13
0088381421713
Order Code
12-4413
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Makita B-32904 carbide metal circular saw blade is designed for precision cutting in metal materials. It features 24 cogs and measures 165 x 20 x 1 mm, ensuring clean and efficient cuts. Ideal for construction and fabrication tasks, this specialised blade is appreciated for its durability and high-performance capabilities.
Type Carbide metal circular saw blade
Blade Diameter 165mm
(Ø) 165mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 165 x 20 x 1 mm
Kerf dimension 1,5mm
Material Carbide metal
Material Suitability Wood
Number of cogs 24
Quantity 1
Rake angle 20°
Rotational speed (max.) 4770 U/min
Saw blade type Specialized
Thickness 1mm
Tooth Quantity 24

Reviews

Be the first to submit a review

Trustpilot