Makita B-32487 MAKBLADE Carbide Saw Blade 260x30mm 40 Cogs Low Vibration

Image Representative of Range

Makita B-32487 MAKBLADE Carbide Saw Blade 260x30mm 40 Cogs Low Vibration

MPN
B-32487
Brand
Makita
EAN-13
0088381421294
Order Code
12-4411
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £86.00 £74.15
10+ £71.93
50+ £71.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita's MAKBLADE B-32487 is a carbide metal circular saw blade, measuring 260 x 30 x 1.8 mm. It features 40 cogs, designed for efficient and precise cutting in metal applications. This blade is ideal for use in professional and DIY metalworking projects.
Type Carbide metal circular saw blade
Blade Diameter 260mm
(Ø) 260mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 260 x 30 x 1.8 mm
Kerf dimension 2,3mm
Material Carbide metal
Material Suitability Wood
Number of cogs 40
Quantity 1
Rake angle 5°
Rotational speed (max.) 5870 U/min
Saw blade type Makblade+
Thickness 1.8mm
Tooth Quantity 40

Reviews

Be the first to submit a review

Trustpilot