Makita B-32247 MAKFORCE Carbide Saw Blade 190x30x1.4mm 24 Cogs

Image Representative of Range

Makita B-32247 MAKFORCE Carbide Saw Blade 190x30x1.4mm 24 Cogs

MPN
B-32247
Brand
Makita
EAN-13
0088381421058
Order Code
12-4409
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita MAKFORCE B-32247 is a carbide metal circular saw blade measuring 190 x 30 x 1.4 mm with 24 teeth. This durable blade is ideal for precise cutting in metalworking applications. As a reliable component, it is suitable for both professional and DIY use where effective metal cutting is required.
Type Carbide metal circular saw blade
Blade Diameter 190mm
(Ø) 190mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30 / 20 / 15,88mm
Circular saw blade size 190 x 30 x 1.4 mm
Kerf dimension 2,2mm
Material Carbide metal
Material Suitability Wood
Number of cogs 24
Quantity 1
Rake angle 20°
Rotational speed (max.) 8040 U/min
Saw blade type Makforce
Thickness 1.4mm
Tooth Quantity 24

Reviews

Be the first to submit a review

Trustpilot