Makita B-32144 MAKFORCE Carbide Metal Saw Blade 190x30mm 12 Cogs

Image Representative of Range

Makita B-32144 MAKFORCE Carbide Metal Saw Blade 190x30mm 12 Cogs

MPN
B-32144
Brand
Makita
EAN-13
0088381420952
Order Code
12-4408
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £31.65 £26.91
10+ £25.64
50+ £25.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita MAKFORCE B-32144 is a carbide metal circular saw blade with dimensions of 190 x 30 x 1.4 mm and features 12 teeth. Manufactured by Makita, this durable blade is designed for cutting through various metal materials with precision. It is ideal for professionals requiring efficient and effective metal cutting in construction or carpentry tasks.
Type Carbide metal circular saw blade
Blade Diameter 190mm
(Ø) 190mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 190 x 30 x 1.4 mm
Kerf dimension 2,0mm
Material Carbide metal
Material Suitability Wood
Number of cogs 12
Quantity 1
Rake angle 20°
Rotational speed (max.) 8040 U/min
Saw blade type Makforce
Thickness 1.4mm
Tooth Quantity 12

Reviews

Be the first to submit a review

Trustpilot