Makita B-29072 Flexible Shaft 1 4 Inch Bit Holder 200 mm

MPN
B-29072
Brand
Makita
EAN-13
0088381415507
Order Code
16-8649
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Makita B-29072, also known by the identifier 3349990, is designed to be part of the category 'Screwdriver Bits & Holders'. This flexible shaft bit holder measures 200 mm in length and accommodates a 1/4 inch bit, providing versatility and ease of access in challenging or confined spaces. Engineered for robustness, it is well-suited for tasks requiring precision and adaptability, especially in applications where screws are positioned at angles difficult to reach with traditional rigid holders. The flexibility of the shaft allows for effortless navigation around obstructions, making it ideal for use in engineering contexts such as assembly lines, maintenance work in restrictive environments, or complex mechanical installations. Makita's dedication to quality engineering ensures reliability and longevity, meeting the demands of professionals who require dependable tools in their technical operations.
Type Flexi shaft
Content 1
Drive 1/4"
Length 200mm
Product Type Flexi shaft

Reviews

Be the first to submit a review

Trustpilot