Makita B-20644 Groover Milling Machine Blue 1200W 230V

MPN
B-20644
Brand
Makita
EAN-13
0088381377133
Order Code
16-8647
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Makita B-20644 - The Makita B-20644 Groover Milling Machine is a robust tool engineered to deliver precision and efficiency in milling applications. Designed with a powerful 1200W motor, it functions optimally on a 230V power supply, making it suitable for demanding industrial operations. The machine's blue exterior is both aesthetically pleasing and easy to maintain, enhancing its durability in harsh working environments. Typically utilised in metalworking and woodworking, this milling machine is essential for creating precise grooves and slots, aiding engineers in achieving superior accuracy and performance in their projects. Its reliable construction and performance ensure it meets the stringent requirements of professionals seeking high-quality milling solutions.
Type Groover
Blade Diameter 100mm
Bore Size (Arbor Diameter) 22mm
Content 1
Drill hole diameter 22mm
Kerf dimension 4mm
Product Type Groover
Quantity 1
Rake angle 20
Tooth Quantity 6

Reviews

Be the first to submit a review

Trustpilot