Makita B-20018 NEMESIS Carbide Hammer Drill Bit 18mm SDS-Max 940mm

Image Representative of Range

Makita B-20018 NEMESIS Carbide Hammer Drill Bit 18mm SDS-Max 940mm

MPN
B-20018
Brand
Makita
EAN-13
0088381375573
Order Code
12-4398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita NEMESIS B-20018 is a carbide metal hammer drill bit with an 18 mm diameter and a total length of 940 mm, featuring an SDS-Max shank. Designed for masonry, stone, and brickwork drilling, it is ideal for heavy-duty applications. Manufactured by Makita, this bit offers durability and efficient performance.
Type Hammer drill bit
Diameter 18mm
Length 800mm
Material Carbide metal
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot