Makita B-14021 Tile Chisel 50mm 300mm Self-Sharpening SDS-Max 1 piece

Image Representative of Range

Makita B-14021 Tile Chisel 50mm 300mm Self-Sharpening SDS-Max 1 piece

MPN
B-14021
Brand
Makita
EAN-13
0088381360876
Order Code
12-4393
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita B-14021 is a 50 mm tile chisel with a total length of 300 mm designed for use with SDS-Max systems. Manufactured by Makita, this robust tool is ideal for efficiently chiselling and removing tiles. It is commonly used in construction and renovation projects for quickly breaking through hard materials.
Type Tile Chisel
Size 300mm
Chisel width 50mm
Length 300mm
Quantity 1
Tool Holder SDS-Max
Width 50,0mm

Reviews

Be the first to submit a review

Trustpilot