Makita B-13013 COMET Diamond Cutting Disc 180mm Clean Cuts 1 piece

Image Representative of Range

Makita B-13013 COMET Diamond Cutting Disc 180mm Clean Cuts 1 piece

MPN
B-13013
Brand
Makita
EAN-13
0088381358200
Order Code
12-4389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita's B-13013 Comet diamond cutting disc, with a diameter of 180 mm, is engineered for precision and durability. The disc features high-quality diamond segments, making it ideal for cutting through tough materials such as concrete and stone. Typically used in construction and renovation projects, this single-piece cutting tool ensures efficient and clean cuts.
Type Diamond cutting disc
Diameter 180mm
Bore Size 22.23mm
Bore Size (Arbor Diameter) 22,23mm
Diameter (D) 180mm
Dim (Ø) 180mm
Quantity 1
Segment height 7mm
Thickness 2,4mm

Reviews

Be the first to submit a review

Trustpilot