Makita A-85793 Jigsaw Blade 5 pieces Very Clean Splitter Free Cut

Image Representative of Range

Makita A-85793 Jigsaw Blade 5 pieces Very Clean Splitter Free Cut

MPN
A-85793
Brand
Makita
EAN-13
0088381149679
Order Code
12-4383
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Makita A-85793 Jigsaw blade BR-13 is a high-quality saw blade ideal for precise cutting tasks. Manufactured by Makita, this set includes five pieces designed for efficient performance and durability. It is typically used in woodworking and DIY projects requiring accurate and clean cuts.
Type BR-13
Blade Type HCS
Cutting Capacity, Wood 5 - 65mm
Length 105mm
Number of cogs 9
Overall Length 105mm
Quantity 5
Teeth Per Inch 9
Working Length 70mm

Reviews

Be the first to submit a review

Trustpilot