Makita A-85684 Jigsaw Blade B-16 5pieces Fast Rough Cuts

Image Representative of Range

Makita A-85684 Jigsaw Blade B-16 5pieces Fast Rough Cuts

MPN
A-85684
Brand
Makita
EAN-13
0088381149686
Order Code
12-4377
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £5.30 £4.51
10+ £4.21
50+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Makita's A-85684 jigsaw blade B-16 includes five pieces and is designed for precision cutting tasks. The saw blade is crafted for durability and efficiency in woodworking applications. Ideal for both professional and DIY projects, it ensures clean and accurate cuts.
Type B-16
Blade Type HCS
Cutting Capacity, Plastics 5 - 65mm
Cutting Capacity, Wood 5 - 65mm
Length 105mm
Number of cogs 6
Overall Length 105mm
Quantity 5
Teeth Per Inch 6
Working Length 75mm

Reviews

Be the first to submit a review

Trustpilot