Makita 9911/2 9911 Belt Sander 650W 240V

MPN
9911/2
Brand
Makita
EAN-13
0088381025461
Order Code
98-1959
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita 9911 Belt Sander has a compact design but still offers the highest capacity of sanding and dust collection among the same class sanders. Fitted with a variable speed control by dial to suit the operator's needs.
It offers constant speed under load and is double insulated for additional user protection.

Supplied with: 1 x Dust Bag and 1 x Abrasive Belt.

Specifications:

Input Power: 650W.
No Load Speed: 75-270/min.
Belt Size : 76 x 457mm.
Weight: 2.7kg.

All vibration figures quoted are Tri-axial to EN60745 2006.

Vibration Sanding : 2.5 m/sec².
Vibration K Factor : 1.5 m/sec².
Noise Sound Power : 94 dB(A).
Noise Sound Pressure : 83 dB(A).

Noise K Factor : 3 dB(A).

The Makita 9911 Belt Sander 650W comes in the 240V Version.

Supplied with:

1 x Dust Bag.
1 x Abrasive Belt.


Belt Size 76 x 457 mm
Belt Speed 75 - 270 m/min
Continuous Input Power 240V 650 W
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 262 x 132 x 141 mm
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Vacuum cleaner connection Ø in / out 18/22mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Weight Without Cable 2.7kg

Reviews

Be the first to submit a review

Trustpilot