Makita 9403/2 9403 Super Duty Belt Sander 100 x 610mm 1200W 240V

MPN
9403/2
Brand
Makita
EAN-13
0088381025621
Order Code
98-1950
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £375.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita 9403 Super Duty Belt Sander 100 x 610mm 1200 Watt comes in the 240 Volt Version.


Belt Size 100 x 610 mm
Belt Speed 500 m/min
Continuous Input Power 240V 1200 W
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 353 x 164 x 211 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Vacuum cleaner connection Ø in / out 25/31mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Weight Without Cable 5.7kg

Reviews

Be the first to submit a review

Trustpilot