Makita 9031/2 9031 30mm Multi Purpose Sander 550W 240V

MPN
9031/2
Brand
Makita
EAN-13
0088381016254
Order Code
98-1944
Country of Origin
Japan

No longer stocked


The Makita 9031 30mm Multi Purpose Sander 550 Watt comes in the 240 Volt Version.
It is supplied with 10 abrasive belts and a side handle.


Belt Size 30 x 533 mm
Belt Speed 200 - 1000 m/min
Continuous Input Power 240V 550 W
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 380 x 170 x 90 mm
Product net weight 2.1kg
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Vacuum cleaner connection Ø in / out 25/-mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Weight Without Cable 2.1kg

Trustpilot