Makita 821549-5 MAKPAC Tool box 1pc stackable 295x395x105mm

MPN
821549-5
Brand
Makita
EAN-13
0088381432986
Order Code
04-9495
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Makita's MAKPAC Gr. 1 tool box, model 821549-5, is an empty container designed for secure and organised tool storage. This durable box measures 295 x 395 x 105mm, and is ideal for professionals who need to transport tools efficiently. Its robust construction ensures protection for your tools during transport or storage.
Type Tool box (empty)
Height 105mm
Length 295mm
Width 395mm
Colour Blue
Material Plastic
Dim (L x W x H) 295 x 395 x 105 mm
Factory colour Blue
Inside height 72mm
Inside Width 377mm
Internal depth 277mm
Product Dimensions (L x W x H): 295 x 395 x 110 mm
Product type description Tasche
Quantity 1
Rack size 483 mm (19")
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot