Makita 4350CT/1 4350 CT Orbital Jigsaw 720W 110V

MPN
4350CT/1
Brand
Makita
EAN-13
0088381080606
Order Code
98-1924
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £168.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita 4350 CT Orbital Jigsaw 720 Watt comes in the 110 Volt version.
Supplied with an assorted blade, hex wrench, anti splintering device, cover plate, dust nozzle and a carry case.

F Versions are fitted with a job light.


Capacity Aluminium 20mm
Continuous Input Power 240V 720 W
Length of Stroke 26mm
Max Output Power 700 W
Max. Bevel Range (Left) 0 - 45 º
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Capacity in Steel (90°) 10mm
Max. Cutting Capacity in Wood (90°) 135mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 236 x 73 x 207 mm
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Strokes per Minute (SPM) 800 - 2800 min?¹
Vacuum cleaner connection Ø in / out 18 / 22mm
Vibration Level, Cutting Boards 7,5 m/s²
Vibration Level, Cutting Sheet Metal 4,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight Without Cable 2.5kg

Reviews

Be the first to submit a review

Trustpilot