Makita 199450-5 grease fat tube lubricant 1 pc(s)

MPN
199450-5
Brand
Makita
EAN-13
0088381535922
Order Code
16-8596
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita 199450-5 is a high-performance grease tube designed to deliver superior lubrication for various mechanical applications. This product, also referred to as 3350131 - Makita 199450-5, features a specially formulated composition intended to reduce friction and wear, thereby extending the lifespan of components subjected to heavy-duty usage. The lubricant comes in a single-piece configuration, ensuring precise application and ease of handling, which is crucial for maintenance operations involving power tools and machinery. Typical engineering applications include use in gear assemblies, bearings, and other high-stress environments where reliability and performance are paramount. The Makita 199450-5 effectively enhances the efficiency and smooth operation of mechanical components, making it an indispensable choice for engineers seeking robust lubrication solutions.
Type Grease
Product Capacity 1
Product net weight 0.08kg
Quantity 1
Weight 0.105kg

Reviews

Be the first to submit a review

Trustpilot