Makita 191V02-0 Bit set 5 pcs Long PH2 bits for magazine screwdrivers

MPN
191V02-0
Brand
Makita
EAN-13
0088381585200
Order Code
04-9401
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Makita Langbit PH2x155mm 5 Stück is a Phillips bit set featuring five pieces, ideal for precision driving in various fastening applications. Manufactured by Makita, these bits are designed for durability and efficiency with a length suitable for reaching deep-set screws. Commonly used in construction and DIY projects, the set ensures compatibility with Phillips screwdrivers and drills.
Type Bit set
Diameter (D) 4mm
Hex shank 1/4"
Length 155mm
Quantity 5
Screw socket PH2

Reviews

Be the first to submit a review

Trustpilot