Makita 191U06-6 191U06-6 XGT® PowerPack 240V

MPN
191U06-6
Brand
Makita
EAN-13
0088381582964
Order Code
68-4035
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £461.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Makita's 191U06-6 XGT PowerPack 240V offers high-performance power for industrial applications.

This power pack is designed for compatibility with 240V systems, providing efficient energy transfer.

It features robust construction for durability in demanding environments.

Typical applications include powering tools for construction and heavy-duty maintenance tasks.


Type Battery Kits
Average Charging Time 45 min
Battery Capacity 4,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Energy Capacity 144 Wh
Nominal Battery Voltage 40 V
Number of Batteries Supplied 2
Product Dimensions (L x W x H): 395 x 295 x 215 mm
Product net weight 7.6kg

Reviews

Be the first to submit a review

Trustpilot