Major Brushes Hog Hair Brush Size 4 flat

MPN
58104
Order Code
87-6092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £0.250
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 63 in stockAdditional quantity lead time 7 days

This Hog Bristle Brush has a round tip and a short lacquered handle. The hair is firm and durable and suitable for use with most kinds of paint. The split end characteristics of bristle enable large amounts of paint to be held on the brush.


  • Size 4
  • Shape: flat
  • Approximate overall length 170mm to 220mm, depending on size
  • Sold singly
Type Hog bristle
Size 4
Pack Size 1
Shape flat

Reviews

Be the first to submit a review

Trustpilot