magnetoplan 51053350 Magnetic tape white 30m x 50mm x 0.6mm 1 pc

MPN
51053350
Brand
Magnetoplan
EAN-13
4013695012599
Order Code
19-2951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £54.86 £46.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/11/2026

Magnetoplan 51053350 is a robust magnetic tape known for its optimal dimensions of 30 metres in length, 50 millimetres in width, and a thickness of 0.6 millimetres. This versatile tape is ideally suited for creating flexible, repositionable signage and labels on metallic surfaces, facilitating quick alteration without residual marks. Its durable construction ensures reliable adhesion and a long product life, making it a valuable tool in engineering environments where dynamic workstations or project-based layouts are essential. Its adaptability makes it an excellent choice for use in factories, laboratories, and educational settings where workflow efficiency and spatial flexibility are priorities.
Type Magnetic tape
Length 30m
Width 50mm
Colour White
Material Magnetised Tape
Content 1
Dimensions (L x W x H) 30 m x 50 mm x 0.6 mm
Height 0.6mm
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot