magnetoplan 51053335 Magnetic tape White 30 m x 35 mm x 0.6 mm 1 pc(s)

MPN
51053335
Brand
magnetoplan
EAN-13
4013695012544
Order Code
19-2949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £39.18 £35.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Magnetoplan 51053335 is a high-quality white magnetic tape characterised by its dimensions of 30 metres in length, 35 millimetres in width, and 0.6 millimetres in thickness. This magnetic tape is designed for flexibility and ease of use in various engineering applications, such as creating removable labels on whiteboards, tool organisation, or temporary signage on metallic surfaces. Its strong magnetic adhesion allows for easy attachment and repositioning on ferrous materials without leaving any residue, making it an ideal choice for environments where adaptability and reusability are essential.
Type Magnetic tape
Length 30m
Width 35mm
Colour White
Material Magnetised Tape
Content 1
Dimensions (L x W x H) 30 m x 35 mm x 0.6 mm
Height 0.6mm
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot