magnetoplan 51053325 Magnetic tape White 30 m x 25 mm x 0.6 mm

MPN
51053325
Brand
magnetoplan
EAN-13
4013695011578
Order Code
19-2947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Magnetoplan 51053325 is a reliable solution for a variety of technical applications, with its magnetic tape measuring 30 metres in length, 25 millimetres in width, and 0.6 millimetres in thickness. Designed for versatility, this magnetic tape can be utilised in environments requiring straightforward attachment to metal surfaces, making it an ideal choice for signage, labelling, or shelving where the repetitive repositioning of items is necessary. Engineered for durability, the tape provides consistent adherence over extended periods, ensuring that it maintains its functionality, whether applied in industrial, educational, or office settings.
Type Magnetic tape
Length 30m
Width 25mm
Colour White
Material Magnetised Tape
Content 1
Dimensions (L x W x H) 30 m x 25 mm x 0.6 mm
Height 0.6mm
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot