magnetoplan 51053320 Magnetic tape White 30 m x 20 mm x 0.6 mm 1 pc

MPN
51053320
Brand
magnetoplan
EAN-13
4013695011561
Order Code
19-2946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £25.65 £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 04/12/2026

Magnetoplan 51053320 is a high-quality magnetic tape specifically designed for diverse engineering and organisational applications. This product features dimensions of 30 metres in length, 20 millimetres in width, and a thickness of 0.6 millimetres, providing ample material for various customisation needs. The magnetic tape is suitable for use in environments where temporary or semi-permanent fixing of labels, signs, or tools to metallic surfaces is required, such as in manufacturing facilities, warehouses, or laboratories. Its robust magnetic properties ensure reliable adherence to ferrous surfaces while allowing easy repositioning as necessary. The tape, identified also by alternate description 3477765, offers engineers a versatile solution for space management and operational efficiency.
Type Magnetic tape
Length 30m
Width 20mm
Colour White
Material Magnetised Tape
Content 1
Dimensions (L x W x H) 30 m x 20 mm x 0.6 mm
Height 0.6mm
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot