magnetoplan 15503 Magnetic tape rectangular black 20x30x0.75mm 45 pcs

MPN
15503
Brand
magnetoplan
EAN-13
4013695030050
Order Code
19-2922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Magnetoplan 15503 is a magnetic tape set comprised of 45 pieces, each with dimensions of 20 mm by 30 mm and a thickness of 0.75 mm, in a rectangular shape. This product is designed for versatile, non-permanent attachment applications in engineering and design environments, where the precise positioning of components is required. With its robust magnetic adhesion, this tape is suitable for securely fixing lightweight items to metallic surfaces, making it ideal for prototype development, temporary signage placement, and layout adjustments in technical projects. Magnetoplan's offering is engineered for reliable performance, ensuring that components remain in place while accommodating quick repositioning or removal as needed.
Type Magnetic tape
Length 20mm
Width 30mm
Colour Black
Material Magnetised Tape
Content 45
Dimensions (L x W x H) 20 x 30 x 0.75 mm
Height 0.75mm
Magnetic Yes
Self-adhesive Yes

Reviews

Be the first to submit a review

Trustpilot